- RS Stock No.:
- 441-5197
- Mfr. Part No.:
- GP32.0019
- Manufacturer:
- Trident Engineering
Discontinued product
- RS Stock No.:
- 441-5197
- Mfr. Part No.:
- GP32.0019
- Manufacturer:
- Trident Engineering
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
32mm Planetary Gearhead GP Model
May be fitted to a wide range of motors,A fitting kit is required to fit each gearhead (see accessories)
Specifications
Attribute | Value |
---|---|
Gear Ratio | 19.2:1 |
Gearbox Type | Planetary |
Maximum Output Torque | 3.37 Nm |
Shaft Diameter | 6mm |
Diameter | 32 mm |
Overall Length | 36.1mm |
- RS Stock No.:
- 441-5197
- Mfr. Part No.:
- GP32.0019
- Manufacturer:
- Trident Engineering