Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Gearboxes
Portescap Spur Gearbox, 800:1 Gear Ratio, 0.7 Nm Maximum Torque, 5000 (Input)rpm Maximum Speed
RS Stock No.:
892-9261
Mfr. Part No.:
K24 0 800
Manufacturer:
Portescap
View all Gearboxes
Discontinued product
RS Stock No.:
892-9261
Mfr. Part No.:
K24 0 800
Manufacturer:
Portescap
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IN
24mm Spur Gearhead Escap K24
High quality spur gearboxes that can be fitted to brushed and brushless dc servo motors
Supplied with
A pinion, adaptor plate and fixing screws for the simple assembly to the motor.
Attribute
Value
Gear Ratio
800:1
Gearbox Type
Spur
Maximum Output Torque
0.7 Nm
Shaft Diameter
3mm
Diameter
24 mm
Overall Length
31.4mm
Maximum Speed
5000 (Input)rpm
RS Stock No.:
892-9261
Mfr. Part No.:
K24 0 800
Manufacturer:
Portescap
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IN
24mm Spur Gearhead Escap K24
High quality spur gearboxes that can be fitted to brushed and brushless dc servo motors
Supplied with
A pinion, adaptor plate and fixing screws for the simple assembly to the motor.
Attribute
Value
Gear Ratio
800:1
Gearbox Type
Spur
Maximum Output Torque
0.7 Nm
Shaft Diameter
3mm
Diameter
24 mm
Overall Length
31.4mm
Maximum Speed
5000 (Input)rpm