- RS Stock No.:
- 175-3247
- Mfr. Part No.:
- MCP33131D-10-I/MS
- Manufacturer:
- Microchip
16 In stock for delivery within 2 working days
Price Each
€8.46
(exc. VAT)
€10.41
(inc. VAT)
Units | Per unit |
1 + | €8.46 |
- RS Stock No.:
- 175-3247
- Mfr. Part No.:
- MCP33131D-10-I/MS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Microchip general-purpose ADC
The Microchip MSOP-10 package is a single channel 10-pins surface mount 16-bit fully differential general-purpose ADC. It has an analogue supply voltage rating of 1.8V. This device has high power performance and low power consumption using successive approximation register (SAR) architecture. The clock is generated by the internal on-chip clock, therefore the conversion is performed independent of the SPI serial clock (SCLK) and uses successive approximation register (SAR) architecture.
Features and Benefits
Digital Input/output Interface Voltage (DVIO) - 1.7V - 5.5V
External reference (VREF) - 2.5V - 5.1V
No latency output
Operation temperature ranges between -40°C and 85°C
Sampling rate is 1Msps
SCLK clock rate up to 100MHz
Ultra low current: standby mode (typical): 0.8μA, conversion mode (typical): 1.6mA
External reference (VREF) - 2.5V - 5.1V
No latency output
Operation temperature ranges between -40°C and 85°C
Sampling rate is 1Msps
SCLK clock rate up to 100MHz
Ultra low current: standby mode (typical): 0.8μA, conversion mode (typical): 1.6mA
Applications
Battery-powered equipment
High-precision data acquisition
Industrial and consumer data acquisition systems
Medical instruments
Motor control applications
Switch-mode power supply applications
High-precision data acquisition
Industrial and consumer data acquisition systems
Medical instruments
Motor control applications
Switch-mode power supply applications
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 16 bit |
Sampling Rate | 1Msps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Integral Nonlinearity Error | 6LSB |
Typical Single Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 3 x 3 x 0.75mm |