- RS Stock No.:
- 187-6237
- Mfr. Part No.:
- MCP33111-10-E/MS
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 3)
€2.363
(exc. VAT)
€2.906
(inc. VAT)
Units | Per unit | Per Pack* |
3 + | €2.363 | €7.089 |
*price indicative |
- RS Stock No.:
- 187-6237
- Mfr. Part No.:
- MCP33111-10-E/MS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MCP33111-10 12-bit Analog-to-Digital Converter (ADC) features a single-ended input, high performance and low power consumption in a small package, making it ideal for battery powered systems and remote data acquisition applications. The MCP33111-10 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 12-bit ADC capability to be added to any PIC® microcontroller. The MCP33111-10 features 1M samples/second, 1 input channel, low power consumption (0.8μA typical standby, 1.6mA typical active), and is available in 10 pin MSOP and 10 pin TDFN. Applications for the MCP33111-10 include high-precision data acquisition, medical instrumentation, motor control applications, electric vehicle battery management systems, battery operated applications, switch-mode power supply applications.
12-bit resolution
Single-Ended input
SPI interface
±0.06 LSB Typical DNL
±0.12 LSB Typical INL
1 Msps sample rate
-40 to +125°C temperature range
Single-Ended input
SPI interface
±0.06 LSB Typical DNL
±0.12 LSB Typical INL
1 Msps sample rate
-40 to +125°C temperature range
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12 bit |
Sampling Rate | 1Msps |
Input Signal Type | Single Ended |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Integral Nonlinearity Error | ±0.12LSB |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 V |
Maximum Operating Temperature | 125 °C |
Dimensions | 3 x 3 x 0.95mm |
Minimum Operating Temperature | -40 °C |