- RS Stock No.:
- 709-6998
- Mfr. Part No.:
- AD7980BRMZ
- Manufacturer:
- Analog Devices
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€16.14
(exc. VAT)
€19.85
(inc. VAT)
Units | Per unit |
1 + | €16.14 |
- RS Stock No.:
- 709-6998
- Mfr. Part No.:
- AD7980BRMZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, 1MSPS and over, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 1000ksps |
Input Signal Type | Pseudo Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Integral Nonlinearity Error | ±1.25LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 2.5 V |
Dimensions | 3 x 3 x 0.85mm |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 709-6998
- Mfr. Part No.:
- AD7980BRMZ
- Manufacturer:
- Analog Devices