- RS Stock No.:
- 165-4795
- Mfr. Part No.:
- TC1320EOA
- Manufacturer:
- Microchip
300 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 100)
€1.427
(exc. VAT)
€1.755
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | €1.427 | €142.70 |
*price indicative |
- RS Stock No.:
- 165-4795
- Mfr. Part No.:
- TC1320EOA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TC1320 Series 8 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Current Steering |
Resolution | 8 bit |
Full Scale Error | ±3%FSR |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Dimensions | 4.9 x 3.91 x 1.42mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
- RS Stock No.:
- 165-4795
- Mfr. Part No.:
- TC1320EOA
- Manufacturer:
- Microchip