- RS Stock No.:
- 190-5448
- Mfr. Part No.:
- MAX5312EAE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-5448
- Mfr. Part No.:
- MAX5312EAE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Unipolar or Bipolar Output-Voltage Ranges
Unipolar: 0 to (+2 x VREF) (Single or Dual Supply)
Bipolar: (-2 x VREF) to (+2 x VREF) (Dual Supply)
Guaranteed INL < ±1 LSB (max)
Guaranteed Monotonic: DNL ≤ ±1 LSB (max)
10μs Settling Time to 0.5 LSB
Low 3.5μA Shutdown Current
10MHz SPI-/QSPI-/MICROWIRE-Compatible Serial Interface
Power-On Reset Sets DAC Output to 0V
Schmitt Trigger Inputs for Direct Optocoupler Interface
Serial-Data Output Allows Daisy Chaining of Devices
Small 16-Pin SSOP
Applications
Analog I/O Boards
Automated Test Equipment (ATE)
Data Acquisition Systems
Industrial Automation
Industrial Process Controls
Motor Control
Unipolar: 0 to (+2 x VREF) (Single or Dual Supply)
Bipolar: (-2 x VREF) to (+2 x VREF) (Dual Supply)
Guaranteed INL < ±1 LSB (max)
Guaranteed Monotonic: DNL ≤ ±1 LSB (max)
10μs Settling Time to 0.5 LSB
Low 3.5μA Shutdown Current
10MHz SPI-/QSPI-/MICROWIRE-Compatible Serial Interface
Power-On Reset Sets DAC Output to 0V
Schmitt Trigger Inputs for Direct Optocoupler Interface
Serial-Data Output Allows Daisy Chaining of Devices
Small 16-Pin SSOP
Applications
Analog I/O Boards
Automated Test Equipment (ATE)
Data Acquisition Systems
Industrial Automation
Industrial Process Controls
Motor Control
Specifications
Attribute | Value |
---|---|
Architecture | DAC Ladder |
Resolution | 12 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Maximum Settling Time | 10µs |
Digital Interface Type | Microwire, Serial, SPI/QSPI |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 2 to 5.25 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 6.33 x 5.38 x 1.78mm |