- RS Stock No.:
- 662-1559
- Mfr. Part No.:
- DAC7574IDGS
- Manufacturer:
- Texas Instruments
25 In stock for delivery within 2 working days
Added
Price Each
€8.72
(exc. VAT)
€10.73
(inc. VAT)
Units | Per unit |
1 - 4 | €8.72 |
5 - 9 | €8.38 |
10 - 24 | €8.11 |
25 - 49 | €7.85 |
50 + | €7.68 |
- RS Stock No.:
- 662-1559
- Mfr. Part No.:
- DAC7574IDGS
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Conversion Rate | 43ksps |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±8LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Settling Time | 12µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 3.3 V, 5 V |
Power Supply Type | Single |
Maximum Operating Temperature | 105 °C |
Dimensions | 3 x 3 x 1.02mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 662-1559
- Mfr. Part No.:
- DAC7574IDGS
- Manufacturer:
- Texas Instruments