- RS Stock No.:
- 876-7199
- Mfr. Part No.:
- MCP4921-E/SN
- Manufacturer:
- Microchip
3300 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 100)
€2.401
(exc. VAT)
€2.953
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | €2.401 | €240.10 |
*price indicative |
- RS Stock No.:
- 876-7199
- Mfr. Part No.:
- MCP4921-E/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP4921/4922 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | 1%FSR |
Integral Nonlinearity Error | +12LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Settling Time | 4.5µs |
Digital Interface Type | Serial (SPI/Microwire) |
Output Polarity | Bipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.5mm |
Maximum Operating Temperature | 125 °C |
- RS Stock No.:
- 876-7199
- Mfr. Part No.:
- MCP4921-E/SN
- Manufacturer:
- Microchip