- RS Stock No.:
- 913-0006
- Mfr. Part No.:
- AD5300BRTZ-500RL7
- Manufacturer:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 500)
€3.018
(exc. VAT)
€3.712
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | €3.018 | €1,509.00 |
*price indicative |
- RS Stock No.:
- 913-0006
- Mfr. Part No.:
- AD5300BRTZ-500RL7
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Full Scale Error | -3.5LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Settling Time | 6µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 3 x 1.7 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 105 °C |