Bopla Euromas Series Grey Polycarbonate Enclosure, IP66, Flanged, Grey Lid, 240.3 x 160.3 x 120mm
- RS Stock No.:
- 222-171
- Mfr. Part No.:
- 02243000
- Manufacturer:
- Bopla
4 Within 1 working day(s) (IE stock)
25 Within 2 working day(s) (EU stock)
Price Each
€58.98
(exc. VAT)
€72.55
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €58.98 |
5 + | €53.56 |
- RS Stock No.:
- 222-171
- Mfr. Part No.:
- 02243000
- Manufacturer:
- Bopla
- COO (Country of Origin):
- DE
Euromas Polycarbonate Enclosures
Introducing a range of polycarbonate enclosures from Bopla. The Euromas range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035). These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features and Benefits
Polycarbonate general purpose enclosures (UV stabilised)
Multiple sizes available to meet your specification
Neoprene gasket assures protection within the box
Two lid choices: Grey or Transparent
Wall mountable
Can be equipped with mounting panels and a DIN Rail for fixing internal equipment
Flammability rating: UL 94 V2
Corrosion resistant
Supplied with sunken head lid screws and mounting screws for fixing (Included)
IP65 or IP66/ DIN EN 60529
CSA approved
Multiple sizes available to meet your specification
Neoprene gasket assures protection within the box
Two lid choices: Grey or Transparent
Wall mountable
Can be equipped with mounting panels and a DIN Rail for fixing internal equipment
Flammability rating: UL 94 V2
Corrosion resistant
Supplied with sunken head lid screws and mounting screws for fixing (Included)
IP65 or IP66/ DIN EN 60529
CSA approved
Typical Applications
Cable/Wire Management
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
PC UL94 V2
One of the most important features of UL94 V2 material is the safety attribute it offers for enclosures near fire and heat. The material classification specifies that the plastic material must be self-extinguishing up to 10 seconds after flame withdrawal and have a glow time no greater than 30 seconds. Also, according to the UL94 V2 classification, it is also imperative that no flaming drops are generated.
Approvals
Products that display a CSA registration mark signify that they have been tested and certified to meet the required recognised standards.
FAQ's
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating are fully waterproof/weatherproof.
What is supplied?
Base and Lid with screws. Self-tapping screws for mounting plate/DIN-rail, cover with a Neoprene gasket.
General purpose enclosures with an IP65 rating are fully waterproof/weatherproof.
What is supplied?
Base and Lid with screws. Self-tapping screws for mounting plate/DIN-rail, cover with a Neoprene gasket.
Approvals
CSA
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 240.3 mm |
External Height | 120 mm |
External Width | 160.3 mm |
External Dimensions | 240.3 x 160.3 x 120mm |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Flanged | Yes |
Shielded | No |
Series | Euromas |
Weight | 756g |
Gasket Material | Polychloroprene |