- RS Stock No.:
- 232-153
- Manufacturer:
- RS PRO
65 In stock for delivery within 2 working days
Added
Price 1 Box of 1
€37.29
(exc. VAT)
€45.87
(inc. VAT)
Box(es) | Per Box |
1 - 9 | €37.29 |
10 - 14 | €35.39 |
15 + | €34.23 |
- RS Stock No.:
- 232-153
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Hinged Lid Cases
Case Lid screw fixed,
Concealed hinge located on External Width dimension
Lid and Body earth studs
Recommended maximum working temperature +120 °C
Concealed hinge located on External Width dimension
Lid and Body earth studs
Recommended maximum working temperature +120 °C
Specifications
Attribute | Value |
---|---|
Body Material | Steel |
External Length | 249 mm |
External Height | 89.2 mm |
External Width | 205 mm |
External Dimensions | 249 x 205 x 89.2mm |
Colour | Grey |
Lid Colour | Grey |
Flanged | No |
Shielded | No |
Series | EG5 |