CAMDENBOSS 1101 Series Grey ABS Enclosure, IP54, Grey Lid, 190 x 115 x 75mm
- RS Stock No.:
- 127-1060
- Mfr. Part No.:
- CSACST005
- Manufacturer:
- CAMDENBOSS
Subtotal (1 unit)*
€25.02
(exc. VAT)
€30.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.02 |
*price indicative
- RS Stock No.:
- 127-1060
- Mfr. Part No.:
- CSACST005
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| External Length | 190 mm | |
| External Height | 75 mm | |
| External Width | 115 mm | |
| External Dimensions | 190 x 115 x 75mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielded | No | |
| Series | 1101 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
External Length 190 mm | ||
External Height 75 mm | ||
External Width 115 mm | ||
External Dimensions 190 x 115 x 75mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielded No | ||
Series 1101 | ||
- COO (Country of Origin):
- CN
CamdenBoss 1100 Series ABS Enclosures
CamdenBoss 1100 series general purpose ABS enclosures designed for a broad range of applications. Available with a solid ABS lid or a high impact transparent polycarbonate lid.
Box moulded in ABS, UL94-V0
Lid mounted by four M3 machine screws
Bevelled edges and curved side walls
1.2 mm membrane keypad recesses in lid and base
Polished finish for ease of cleaning and stylish appearance
Deep profile for maximum internal volume
Plastic stand offs in base for mounting of PCBs
Excellent properties for machining
Lid mounted by four M3 machine screws
Bevelled edges and curved side walls
1.2 mm membrane keypad recesses in lid and base
Polished finish for ease of cleaning and stylish appearance
Deep profile for maximum internal volume
Plastic stand offs in base for mounting of PCBs
Excellent properties for machining
Related links
- CAMDENBOSS 1102 Series Grey ABS Enclosure Transparent Lid, 190 x 115 x 75mm
- CAMDENBOSS 1101 Series Grey ABS Enclosure Grey Lid, 90 x 50 x 35mm
- CAMDENBOSS 1101 Series Grey ABS Enclosure Grey Lid, 220 x 140 x 90mm
- CAMDENBOSS 1101 Series Grey ABS Enclosure Grey Lid, 155 x 95 x 60mm
- CAMDENBOSS 1101 Series Grey ABS Enclosure Grey Lid, 110 x 60 x 40mm
- CAMDENBOSS 1101 Series Grey ABS Enclosure Grey Lid, 125 x 75 x 50mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure Grey Lid, 190 x 110 x 90mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure Grey Lid, 190 x 110 x 60mm
