- RS Stock No.:
- 141-8744
- Mfr. Part No.:
- 61.6071000
- Manufacturer:
- Italtronic
9 In stock for delivery within 2 working days
Added
Price Each
€11.44
(exc. VAT)
€14.07
(inc. VAT)
Units | Per unit |
1 + | €11.44 |
- RS Stock No.:
- 141-8744
- Mfr. Part No.:
- 61.6071000
- Manufacturer:
- Italtronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Italtronic Thermo Enclosures
The Thermo series from Italtronic is a modern, aesthetically pleasing enclosure designed for wall-mounting applications. It is suitable for the home and for building automation applications including room thermostats. The Thermo enclosure is available in two sizes, 80 and 120, both can be supplied with or without ventilation and with or without a front dial.
Features and Benefits
• Ideal for building automation applications including room thermostats
• Available in 2 sizes 80 x 80 mm and 120 x 80 mm
• Wall mounting
• Available with or without a dial
• Self-extinguishing white ABS
• Screw holes in base for wall mounting
• Cover simple clicks in place
• Cover can be customised with minimal printing
• Available in 2 sizes 80 x 80 mm and 120 x 80 mm
• Wall mounting
• Available with or without a dial
• Self-extinguishing white ABS
• Screw holes in base for wall mounting
• Cover simple clicks in place
• Cover can be customised with minimal printing
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 120 mm |
External Height | 25.6 mm |
External Width | 80 mm |
External Dimensions | 120 x 80 x 25.6mm |
Colour | White |
Lid Colour | White |
Shielded | No |
Series | Thermo 120 |