RS PRO Black ABS Enclosure, IP64, IK07, Black Lid, 184.7 x 144.6 x 38.5mm
- RS Stock No.:
- 192-0717
- Manufacturer:
- RS PRO
Price Each
€8.22
(exc. VAT)
€10.11
(inc. VAT)
21 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €8.22 |
- RS Stock No.:
- 192-0717
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- PL
RS PRO Black Hermetically Sealed Enclosure IP64, IK07
Introducing hermetically sealed general purpose enclosures from our own brand RS PRO, a range of enclosures ideal for housing and protecting internal electrical parts and components. The base and lid of this general purpose protective enclosure is manufactured from ABS (Acrylonitrile Butadiene Styrene), offering excellent chemical corrosion resistance in its solid state, as well as scratch resistance and shock absorbance.
This two part durable enclosure is supplied with a silicon gasket and four screws, offering an IP64 rating ensuring protection from water and dust ingress. This general purpose enclosure also features an IK07 rating, ensuring further shock resistance. The lid features a recess ideal for keypads and overlays and can be securely attached to the base via thread brass inserts, ensuring easy and reliable assembly.
This two part durable enclosure is supplied with a silicon gasket and four screws, offering an IP64 rating ensuring protection from water and dust ingress. This general purpose enclosure also features an IK07 rating, ensuring further shock resistance. The lid features a recess ideal for keypads and overlays and can be securely attached to the base via thread brass inserts, ensuring easy and reliable assembly.
Features and benefits
• Manufactured using ABS offering excellent scratch and chemical corrosion resistance
• Stylish black colour, ideal for general purpose use in a range of environments
• IP64 rating offering protection from water and dust ingress
• IK07 rating offering enhanced shock absorbance
• Supplied with silicone gasket and four screws
• Threaded brass inserts for secure and reliable assembly
• Recess for keypad or overlay installation
• Stylish black colour, ideal for general purpose use in a range of environments
• IP64 rating offering protection from water and dust ingress
• IK07 rating offering enhanced shock absorbance
• Supplied with silicone gasket and four screws
• Threaded brass inserts for secure and reliable assembly
• Recess for keypad or overlay installation
Application
General purpose enclosures are a type of protective casing ideal for housing electrical parts and components. They are manufactured from a range of materials including aluminium and plastic and are available in a variety of sizes depending on the application required. ABS general purpose enclosures are commonly used in applications including:
• Remote control systems
• Radio instrumentation
• Keypads
• Display boards
• Entry system controls
• Remote control systems
• Radio instrumentation
• Keypads
• Display boards
• Entry system controls
FAQs
What is included?
This durable ABS enclosure from RS PRO is supplied with:
• ABS base and lid
• Four screws
• Silicone gasket
• ABS base and lid
• Four screws
• Silicone gasket
What is an IP rating?
IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust, debris and liquids. The first digit identifies the level of protection from a physical intrusion whereas the second digit identifies the level of protection from water and other liquids. A lower IP rating (such as IP54 offers protection from limited dust ingress whereas a high IP rating such as IP78 can offer complete dust proof protection plus a continuous level of protection underwater.
This enclosure offers an IP64 rating, offering protection from dust ingress and water splashes.
This enclosure offers an IP64 rating, offering protection from dust ingress and water splashes.
If I modify the enclosure will the IP rating remain the same?
Any modifications made to the enclosure will subsequently reduce the IP protective level.
Can this enclosure be used outdoors?
Although this enclosure offers protection from dust and splashes of water, it is not recommended for outdoor use.
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 184.8 mm |
External Height | 38.4 mm |
External Width | 144.6 mm |
External Dimensions | 184.7 x 144.6 x 38.5mm |
IP Rating | IP64 |
Colour | Black |
Lid Colour | Black |
IK Rating | IK07 |
Gasket Material | Silicone |