Login / Register to access your benefits
Recently searched

    RS PRO White ABS Enclosure, White Lid, 31.5 x 56.5 x 27.2mm

    Subtotal (1 unit)**

    €2.20

    (exc. VAT)

    €2.71

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€2.20

    **price indicative

    RS Stock No.:
    192-0730
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Body Material

    ABS

    External Length

    56.5mm

    External Height

    31.5mm

    External Width

    27.2mm

    External Dimensions

    31.5 x 56.5 x 27.2mm

    Colour

    White

    Lid Colour

    White

    Flanged

    No

    Shielded

    No

    Transparent Door

    No

    Explosion Proof

    No

    Related links