- RS Stock No.:
- 192-0777
- Manufacturer:
- RS PRO
10 Within 2 working day(s) (EU stock)
6 Within 2 working day(s) (EU stock)
Added
Price Each
€2.73
(exc. VAT)
€3.36
(inc. VAT)
Units | Per unit |
1 + | €2.73 |
- RS Stock No.:
- 192-0777
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RS PRO Two-Part ABS Enclosure with Battery Compartment
Introducing the range of RS PRO IP10 General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment that features an additional battery compartment for safe storage of batteries. It is also suitable for a range of other applications that dont require hermetic seals and has an IP rating of IP10 making it a great unit for basic protection.
Features and Benefits:
The enclosure lid and base are moulded in durable and high-strength ABS and the lid offer a recess for keypads and overlays
The solid ABS material reduces noise and the IP10 rating means its a useful unit that keeps dust and debris out
The unit also offers a shock protection rating of IK05 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way
The general-purpose enclosure lid is mounted by a screw for easy assembly and has a handy battery compartment enclosure included for additional safe storage
Polished finish for easy cleaning and keeping the surface dust and debris free
Size 104 x 63 x 28 mm
The solid ABS material reduces noise and the IP10 rating means its a useful unit that keeps dust and debris out
The unit also offers a shock protection rating of IK05 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way
The general-purpose enclosure lid is mounted by a screw for easy assembly and has a handy battery compartment enclosure included for additional safe storage
Polished finish for easy cleaning and keeping the surface dust and debris free
Size 104 x 63 x 28 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
Installation terminals
Electronic components
Mechanical engineering
Food industry
Chemical industry
Industrial and manufacturing environments
Most common applications include:
Installation terminals
Electronic components
Mechanical engineering
Food industry
Chemical industry
Industrial and manufacturing environments
Whats included?
Base and Lid of the Enclosure
1x Screw for assembly
1x Battery compartment
1x Screw for assembly
1x Battery compartment
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP10 rating which means it is not protected from any liquids or water ingress, so this product is not recommended for outside use and is also recommended to be kept away from liquids or moisture areas when being used indoors.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 104.6 mm |
External Height | 28 mm |
External Width | 63.5 mm |
External Dimensions | 104.55 x 63.5 x 27.95mm |
Colour | Black |
IK Rating | IK05 |