RS PRO Black ABS Enclosure, 65.5 x 46.5 x 26.5mm
- RS Stock No.:
- 192-0802
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€2.01
(exc. VAT)
€2.47
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €2.01 |
**price indicative
- RS Stock No.:
- 192-0802
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Body Material | ABS | |
External Length | 65.8mm | |
External Height | 26.7mm | |
External Width | 46.8mm | |
External Dimensions | 65.5 x 46.5 x 26.5mm | |
Colour | Black | |
Shielded | No | |
Transparent Door | No | |
Explosion Proof | No | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Body Material ABS | ||
External Length 65.8mm | ||
External Height 26.7mm | ||
External Width 46.8mm | ||
External Dimensions 65.5 x 46.5 x 26.5mm | ||
Colour Black | ||
Shielded No | ||
Transparent Door No | ||
Explosion Proof No | ||
Related links
- RS PRO Black ABS Enclosure, 65.5 x 46.5 x 26.5mm
- RS PRO Light Grey ABS Enclosure, 65.5 x 46.5 x 26.5mm
- RS PRO Light Grey Polycarbonate Enclosure 26.5 x 46.5 x 65.5mm
- RS PRO Black ABS Enclosure 130 x 65 x 50.1mm
- RS PRO Black ABS Enclosure IK07 197.7 x 144.55 x 52.55mm
- RS PRO Black ABS Enclosure 31.5 x 56.5 x 27.2mm
- RS PRO Black ABS Enclosure Black Lid, 80 x 80 x 43mm
- RS PRO Black ABS Enclosure 125 x 125 x 45mm