- RS Stock No.:
- 194-3084
- Mfr. Part No.:
- ABS 3828 13 G ENCLOSURE
- Manufacturer:
- Fibox
13 In stock for delivery within 2 working days
Added
Price Each
€95.67
(exc. VAT)
€117.67
(inc. VAT)
Units | Per unit |
1 - 9 | €95.67 |
10 - 14 | €90.90 |
15 + | €86.36 |
- RS Stock No.:
- 194-3084
- Mfr. Part No.:
- ABS 3828 13 G ENCLOSURE
- Manufacturer:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Base with screws for mounting plate, cover with PUR gasket and polyamide cover screws.
SOLID range is an excellent choice to house electronic and electrical components. It is available in polycarbonate and ABS with either screw or hinge covers.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 378 mm |
External Height | 130 mm |
External Width | 278 mm |
External Dimensions | 378 x 278 x 130mm |
Range | Solid |
IP Rating | IP66, IP67 |
Colour | Grey |
Lid Colour | Grey |
IK Rating | IK08 |
Gasket Material | Polyurethane |
RAL Code | RAL 7035 |