Login / Register to access your benefits
Recently searched

    RS PRO Light Grey ABS Enclosure, IP30, 99.8 x 56.1 x 43.3mm

    Subtotal (1 unit)**

    €3.59

    (exc. VAT)

    €4.42

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€3.59

    **price indicative

    RS Stock No.:
    200-6669
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Body Material

    ABS

    External Length

    99.8mm

    External Height

    43.3mm

    External Width

    56.1mm

    External Dimensions

    99.8 x 56.1 x 43.3mm

    Range

    Z4

    IP Rating

    IP30

    Colour

    Light Grey

    Flanged

    No

    Shielded

    No

    Series

    Z4

    Related links