Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure, IP65, Black Lid, 57 x 32 x 150mm
- RS Stock No.:
- 220-9431
- Mfr. Part No.:
- 84066150.HMT1 ABPH 600-0150
- Manufacturer:
- Bopla
Subtotal (1 unit)**
€52.71
(exc. VAT)
€64.83
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €52.71 |
**price indicative
- RS Stock No.:
- 220-9431
- Mfr. Part No.:
- 84066150.HMT1 ABPH 600-0150
- Manufacturer:
- Bopla
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bopla | |
Body Material | Aluminium | |
External Length | 57 mm | |
External Height | 32 mm | |
External Width | 32 mm | |
External Dimensions | 57 x 32 x 150mm | |
Range | Alubos | |
IP Rating | IP65 | |
Colour | Black | |
Lid Colour | Black | |
Flanged | No | |
Shielded | Yes | |
Series | Alubos (Set) | |
RAL Code | RAL 9005 | |
Gasket Material | Thermoplastic Elastomer (TPE) | |
Select all | ||
---|---|---|
Manufacturer Bopla | ||
Body Material Aluminium | ||
External Length 57 mm | ||
External Height 32 mm | ||
External Width 32 mm | ||
External Dimensions 57 x 32 x 150mm | ||
Range Alubos | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielded Yes | ||
Series Alubos (Set) | ||
RAL Code RAL 9005 | ||
Gasket Material Thermoplastic Elastomer (TPE) | ||
Related links
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla Alubos (Set) Series Black Aluminium General Purpose...