Login / Register to access your benefits
Recently searched

    Hammond 1590 Series Die Cast Aluminium Enclosure, IP65, Flanged, 34 x 94 x 148mm

    Subtotal (1 unit)**

    €20.74

    (exc. VAT)

    €25.51

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 03-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€20.74

    **price indicative

    RS Stock No.:
    228-7099
    Mfr. Part No.:
    1590WBBFLBK
    Manufacturer:
    Hammond
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hammond

    Body Material

    Die Cast Aluminium

    External Length

    148 mm

    External Height

    34 mm

    External Width

    94 mm

    External Dimensions

    34 x 94 x 148mm

    Range

    Water-Tight

    IP Rating

    IP65

    Flanged

    Yes

    Shielded

    Yes

    Series

    1590

    Gasket Material

    Silicone

    Related links