Login / Register to access your benefits
Recently searched

    Hammond 1550Z Series Aluminium General Purpose Enclosure, IP66, 116 x 66 x 26mm

    Subtotal (1 unit)**

    €12.00

    (exc. VAT)

    €14.76

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€12.00

    **price indicative

    RS Stock No.:
    228-7727
    Mfr. Part No.:
    1550Z106
    Manufacturer:
    Hammond
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hammond

    Body Material

    Aluminium

    External Length

    116 mm

    External Height

    66 mm

    External Width

    36 mm

    External Dimensions

    116 x 66 x 26mm

    Range

    1550Z

    IP Rating

    IP66

    Flanged

    No

    Shielded

    No

    Series

    1550Z

    Related links