Hammond 1554 Series ABS Enclosure, IP66, 4.13 x 4.13 x 2.36in
- RS Stock No.:
- 229-1051
- Mfr. Part No.:
- 1554LGY
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€19.26
(exc. VAT)
€23.69
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €19.26 |
**price indicative
- RS Stock No.:
- 229-1051
- Mfr. Part No.:
- 1554LGY
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hammond | |
Body Material | ABS | |
External Length | 104.9 mm | |
External Height | 59.9 mm | |
External Width | 104.9 mm | |
External Dimensions | 4.13 x 4.13 x 2.36in | |
IP Rating | IP66 | |
Range | 1554 | |
Series | 1554 | |
Select all | ||
---|---|---|
Manufacturer Hammond | ||
Body Material ABS | ||
External Length 104.9 mm | ||
External Height 59.9 mm | ||
External Width 104.9 mm | ||
External Dimensions 4.13 x 4.13 x 2.36in | ||
IP Rating IP66 | ||
Range 1554 | ||
Series 1554 | ||
Related links
- Hammond 1554 Series ABS Enclosure 4.13 x 4.13 x 3.54in
- Hammond 1555 Series ABS Enclosure 4.13 x 4.13 x 2.36in
- Hammond 1554 Series Polycarbonate Enclosure 4.13 x 4.13 x 2.36in
- Hammond 1554 Series Polycarbonate Enclosure Clear Lid, 4.13 x 4.13 x 2.36in
- Hammond 1555 Series ABS Enclosure 4.13 x 4.13 x 3.54in
- Hammond 1554 Series ABS Enclosure 9.4 x 6.3 x 2.36in
- Hammond 1554 Series ABS Enclosure 5.51 x 5.51 x 2.36in
- Hammond 1554 Series ABS Enclosure 7.1 x 7.1 x 2.36in