Hammond 1555F Series Polycarbonate Enclosure, IP68, Flanged, 2.56 x 2.56 x 1.67in
- RS Stock No.:
- 229-1125
- Mfr. Part No.:
- 1555B2F22GY
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€19.36
(exc. VAT)
€23.81
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €19.36 |
**price indicative
- RS Stock No.:
- 229-1125
- Mfr. Part No.:
- 1555B2F22GY
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hammond | |
Body Material | Polycarbonate | |
External Length | 65 mm | |
External Height | 42.4 mm | |
External Width | 65 mm | |
External Dimensions | 2.56 x 2.56 x 1.67in | |
IP Rating | IP68 | |
Range | 1555F | |
Flanged | Yes | |
Series | 1555F | |
Select all | ||
---|---|---|
Manufacturer Hammond | ||
Body Material Polycarbonate | ||
External Length 65 mm | ||
External Height 42.4 mm | ||
External Width 65 mm | ||
External Dimensions 2.56 x 2.56 x 1.67in | ||
IP Rating IP68 | ||
Range 1555F | ||
Flanged Yes | ||
Series 1555F | ||
Related links
- Hammond 1555F Series ABS Enclosure Flanged, 2.56 x 2.56 x 1.67in
- Hammond 1555F Series Polycarbonate Enclosure Flanged, 7.1 x 4.7 x 1.47in
- Hammond 1555F Series Polycarbonate Enclosure Flanged, 7.1 x 4.7 x 2.44in
- Hammond 1555F Series Polycarbonate Enclosure Flanged, 4.70 x 4.70 x 2.44in
- Hammond 1555F Series Polycarbonate Enclosure Flanged, 4.7 x 4.7 x 1.47in
- Hammond 1555F Series Polycarbonate Enclosure Flanged, 4.7 x 3.6 x 1.47in
- Hammond 1555F Series Polycarbonate Enclosure Flanged, 6.3 x 6.3 x 2.46in
- Hammond 1555F Series Polycarbonate Enclosure Flanged, 3.55 x 3.55 x 2.46in