Hammond 1555 Series Light Grey ABS Enclosure, IP66 120 mm, 300 mm, 240 mm
- RS Stock No.:
- 229-1202
- Distrelec Article No.:
- 302-14-822
- Mfr. Part No.:
- 1555YAGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€57.83
(exc. VAT)
€71.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.83 |
*price indicative
- RS Stock No.:
- 229-1202
- Distrelec Article No.:
- 302-14-822
- Mfr. Part No.:
- 1555YAGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 120mm | |
| External Length | 300mm | |
| External Width | 240mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | 1555 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | RoHS, cULus | |
| Weight | 1.3kg | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 120mm | ||
External Length 300mm | ||
External Width 240mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series 1555 | ||
Internal Mount Type PCB | ||
Standards/Approvals RoHS, cULus | ||
Weight 1.3kg | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
Hammond Series 1555 Enclosure, 11.81 x 9.45 x 4.72 in, IP66 - 1555YAGY
This enclosure by Hammond is designed to provide a secure and reliable housing for various electronic components. With its IP66 rating, it ensures protection against oil, dust, and water, making it suitable for both indoor and outdoor applications. It's dimensions of 11.81 x 9.45 x 4.72 inches offer ample space for mounting printed circuit boards or DIN rail components.
Features & Benefits
• Watertight and styled lid with a recessed surface for membrane keypads or labels
• Standoffs for secure lid attachment
• UV stabilised polycarbonate material for outdoor use
• Gasketed lid for protection against harsh environments
• Internal features maximised for mounting options
• Designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings
Applications
• Essential for mounting printed circuit boards or DIN rail components
• Ideal for indoor and outdoor use due to the IP66 and NEMA ratings
Can it be used for outdoor applications?
Yes, the enclosure's polycarbonate material is UV stabilised for outdoor use, making it suitable for various environmental conditions.
Will it protect against dust and water?
Yes, the gasketed lid with a two-piece tongue & groove construction provides protection against oil, dust, and water.
Is it suitable for mounting circuit boards?
Yes, it is ideally suited for mounting printed circuit boards or DIN rail mounted components, providing versatility in applications.
Related links
- Hammond 1555 Series Grey ABS Enclosure 300 mm, 240 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 300 mm, 240 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 300 mm, 240 mm
- Hammond 1555 Series Light Grey ABS Enclosure 300 mm, 199.9 mm
- Hammond 1555 Series Light Grey ABS Enclosure 300 mm, 199.9 mm
- Hammond 1555 Series Light Grey ABS Enclosure 160 mm, 88.9 mm
- Hammond 1555 Series Light Grey ABS Enclosure 238.8 mm, 160 mm
- Hammond 1555 Series Light Grey ABS Enclosure 119.4 mm, 66 mm
