Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures
General Purpose Enclosures
Eaton Series Fibreglass Reinforced Polycarbonate General Purpose Enclosure, IP65, 200 x 120 x 160mm
RS Stock No.:
230-4457
Mfr. Part No.:
206885 CI-K3-160-TS
Manufacturer:
Eaton
Technical data sheets
View this category
3 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€51.15
(exc. VAT)
€62.91
(inc. VAT)
Units
Per unit
1 +
€51.15
RS Stock No.:
230-4457
Mfr. Part No.:
206885 CI-K3-160-TS
Manufacturer:
Eaton
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
The Eaton Insulated enclosure comes with fibreglass reinforced polycarbonate body material and has a Width of 120mm, 200mm height and 160mm depth.
IP65 degree of protection
Push through cable entry
Note
Eaton formerly known as Moeller
Attribute
Value
Body Material
Fibreglass Reinforced Polycarbonate
External Length
160 mm
External Height
200 mm
External Width
120 mm
External Dimensions
200 x 120 x 160mm
IP Rating
IP65
Range
CI
Shielded
No
Series
Eaton Moeller