RS PRO Polycarbonate Enclosure, 60 x 100 x 150mm
- RS Stock No.:
- 238-4032
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€21.17
(exc. VAT)
€26.04
(inc. VAT)
29 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €21.17 |
**price indicative
- RS Stock No.:
- 238-4032
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Body Material | Polycarbonate | |
External Length | 150mm | |
External Height | 60mm | |
External Width | 100mm | |
External Dimensions | 60 x 100 x 150mm | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Body Material Polycarbonate | ||
External Length 150mm | ||
External Height 60mm | ||
External Width 100mm | ||
External Dimensions 60 x 100 x 150mm | ||
Related links
- RS PRO Polycarbonate Enclosure, 60 x 100 x 150mm
- RS PRO ABS Enclosure, 60 x 100 x 150mm
- RS PRO Polycarbonate Enclosure, 75 x 100 x 150mm
- Hammond RL Series Black ABS General Purpose Enclosure Flanged 60 x...
- Hammond RL Series Grey ABS General Purpose Enclosure Flanged 60 x...
- Hammond ABS General Purpose Enclosure, 60 x 100 x 125mm
- RS PRO ABS Enclosure, 75 x 100 x 150mm
- Hammond Polycarbonate Enclosure, 60 x 60 x 22mm