- RS Stock No.:
- 243-3711
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Added
Price Each
€100.75
(exc. VAT)
€123.92
(inc. VAT)
Units | Per unit |
1 - 9 | €100.75 |
10 - 14 | €95.62 |
15 + | €92.48 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 243-3711
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RFI Shielded Boxes
This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact.
The threaded screw bosses are provided insude for fitting types of boards to be fitted.
An IP66 seal, ensures this enclosure is dust proof and weather resistant..
Features and Benefits
Baked enamel heavy-duty boxes with overlapping tongue and groove to provide a high level of RFI screening
Neoprene sealing gasket provides protection to IP66
Internal mounts for PCBs, earth tags etc (supplied with copper plated screws)
Lid to box fixing screws and mounting holes are outside gasket area
Temperature range of -40 to +80°C
Body colour grey (RAL7032)
Neoprene sealing gasket provides protection to IP66
Internal mounts for PCBs, earth tags etc (supplied with copper plated screws)
Lid to box fixing screws and mounting holes are outside gasket area
Temperature range of -40 to +80°C
Body colour grey (RAL7032)
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
What is Supplied?
This enclosure comes complete with captive screws
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 166 mm |
External Height | 100 mm |
External Width | 166 mm |
External Dimensions | 166 x 166 x 100mm |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Flanged | No |
Shielded | Yes |
Series | Conform |
Weight | 1600g |
Gasket Material | Neoprene |
- RS Stock No.:
- 243-3711
- Manufacturer:
- RS PRO