Login / Register to access your benefits
Recently searched

    Hammond Polycarbonate Enclosure, 60 x 35 x 22mm

    Subtotal (1 unit)**

    €6.70

    (exc. VAT)

    €8.24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€6.70

    **price indicative

    RS Stock No.:
    248-1156
    Distrelec Article No.:
    303-01-752
    Mfr. Part No.:
    1551WHFLGY
    Manufacturer:
    Hammond
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hammond

    Body Material

    Polycarbonate

    External Length

    60 mm

    External Height

    22 mm

    External Width

    35 mm

    External Dimensions

    60 x 35 x 22mm

    Range

    1551W

    Related links