Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure, IP66, IK08 120 mm, 405 mm, 400 mm
- RS Stock No.:
- 254-3370
- Mfr. Part No.:
- 1590ZGRP253
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€261.02
(exc. VAT)
€321.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.02 |
*price indicative
- RS Stock No.:
- 254-3370
- Mfr. Part No.:
- 1590ZGRP253
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Glass Reinforced Polyester | |
| External Height | 120mm | |
| External Length | 405mm | |
| External Width | 400mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | UL, North American Mark of Safety - cUL | |
| Internal Mount Type | Shelf | |
| Series | 1590ZGRP | |
| Mounting plate | Yes | |
| Standards/Approvals | cULus, RoHS, UL Listed | |
| IK Rating | IK08 | |
| Gasket Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Glass Reinforced Polyester | ||
External Height 120mm | ||
External Length 405mm | ||
External Width 400mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification UL, North American Mark of Safety - cUL | ||
Internal Mount Type Shelf | ||
Series 1590ZGRP | ||
Mounting plate Yes | ||
Standards/Approvals cULus, RoHS, UL Listed | ||
IK Rating IK08 | ||
Gasket Material Rubber | ||
- COO (Country of Origin):
- HU
The Hammond watertight GRP enclosure is made up of 4X glass reinforced polyester material. It includes lid with gasket with two piece tongue & groove construction. The enclosure has internal mounting shelf & bonding/mounting nuts moulded in. It is easy wall mounting via through box - blind hole construction, outside of the gasket protection.
Heavy duty, thick wall design
100 to 120°C heat and -40°C cold resistant
Impact rating of IK08 per IEC62262
Lid contains self captivated stainless steel screws
North American Mark of Safety - C UL & UL listed
Related links
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 120 mm 250 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 160 mm 250 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 120 mm 251 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 120 mm 250 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 90 mm 120 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 90 mm 160 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 75 mm 75 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 161 mm 251 mm
