Better World
Schneider Electric Grey Die Cast Zinc Enclosure, IP65, IP66, IP69, IK07, Grey Lid, 80 x 80 x 51.5mm
- RS Stock No.:
- 254-6393
- Mfr. Part No.:
- XAPD1202
- Manufacturer:
- Schneider Electric
25 Within 2 working day(s) (EU stock)
208 Within 2 working day(s) (EU stock)
Added
Price Each
€52.01
(exc. VAT)
€63.97
(inc. VAT)
Units | Per unit |
1 + | €52.01 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 254-6393
- Mfr. Part No.:
- XAPD1202
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Schneider Electric Enclosure, For 22mm Push Button, 2 Cutouts - Harmony XAP Series - XAPD1202
Looking to fit extra controls in your system? Reach for this enclosure from Schneider Electric. Its IP69 rating shows it stands up to dust and high-pressure water jets to deliver effective protection for switches in demanding settings. As it measures 80 (W) x 80 (H) x 51.5mm (D), the unit slips into busy setups easily. Space for two push buttons makes it a versatile housing for your control station. Preparing the enclosure is no hassle, thanks to pre-cut actuator and connection ports that let you you can skip straight to installation.
Features & Benefits
• Corrosion-resistant die-cast zinc body for long-lasting impact protection in wet conditions
• Screws directly to a wall to enable quick and secure mounting
• Standard 22mm diameter push button cutout works with commonly used actuators
• Supplied with cable glands to prevent dirt or water from getting in
• Screws directly to a wall to enable quick and secure mounting
• Standard 22mm diameter push button cutout works with commonly used actuators
• Supplied with cable glands to prevent dirt or water from getting in
Applications
• Packaging plants
• Bottling facilities
• Aerospace engineering
• Pharmaceutical industry
• Bottling facilities
• Aerospace engineering
• Pharmaceutical industry
Can I use this enclosure in demanding temperatures?
Yes, this station handles temperatures between -25°C and +70°C, so it's a reliable option for harsh environments.
How do I open the cover?
You can open this enclosure by simply undoing the cover screws and removing the lid, so there's no need for special tools.
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Zinc |
External Length | 80 mm |
External Height | 80 mm |
External Width | 80 mm |
External Dimensions | 80 x 80 x 51.5mm |
Range | Harmony XAP |
IP Rating | IP65, IP66, IP69 |
Colour | Grey |
Lid Colour | Grey |
Flanged | No |
Better World Verification | Green Premium |
Transparent Door | No |
Better World Product | Yes |
Weight | 455g |
IK Rating | IK07 |
RAL Code | RAL 7035 |