Hammond Polycarbonate Enclosure, 35 x 50 x 35mm
- RS Stock No.:
- 265-7244
- Distrelec Article No.:
- 301-48-600
- Mfr. Part No.:
- RZ0250C
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€7.85
(exc. VAT)
€9.66
(inc. VAT)
Temporarily out of stock - back order for despatch 10-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €7.85 |
**price indicative
- RS Stock No.:
- 265-7244
- Distrelec Article No.:
- 301-48-600
- Mfr. Part No.:
- RZ0250C
- Manufacturer:
- Hammond
Related links
- Hammond Polycarbonate Enclosure, 35 x 50 x 35mm
- Hammond ABS Enclosure, 35 x 50 x 35mm
- Hammond Polycarbonate Enclosure, 60 x 35 x 22mm
- Perancea Tin Plated Steel PCB Enclosure, 35 x 50 x 100mm
- Hammond Polycarbonate Enclosure, 100 x 50 x 24mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure Transparent...
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 52 x 50 x 35mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure Transparent...