Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure, IP65 55 mm, 105 mm, 75 mm
- RS Stock No.:
- 268-1663
- Mfr. Part No.:
- RP1090C
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€24.45
(exc. VAT)
€30.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.45 |
*price indicative
- RS Stock No.:
- 268-1663
- Mfr. Part No.:
- RP1090C
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 55mm | |
| External Length | 105mm | |
| External Width | 75mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB, DIN Rail | |
| Series | RP | |
| Mounting plate | Yes | |
| Weight | 0.14kg | |
| Standards/Approvals | UL94 HB, UL94-V2 | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 55mm | ||
External Length 105mm | ||
External Width 75mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB, DIN Rail | ||
Series RP | ||
Mounting plate Yes | ||
Weight 0.14kg | ||
Standards/Approvals UL94 HB, UL94-V2 | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Polycarbonate enclosures are lightweight, making them easy to carry and install. The clear lid customized modification take your product to the next level with cut-outs that meet your exact specifications.
Extremely durable and resistant to impacts
Robust design
Related links
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 105 mm, 75 mm
- Hammond RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 105 mm, 75 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 105 mm, 75 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 105 mm, 75 mm
- Hammond RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 105 mm, 75 mm
- Hammond RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 105 mm, 75 mm
- Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 105 mm, 75 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 145 mm, 105 mm
