Bopla Euromas X Series Light Grey Polycarbonate Enclosure, IP66, IP68, IK07, Light Grey Lid, 134.7 x 134.7 x 60.1mm
- RS Stock No.:
- 270-5690
- Mfr. Part No.:
- 07314146 XM 141406 7035
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€39.18
(exc. VAT)
€48.19
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.18 |
*price indicative
- RS Stock No.:
- 270-5690
- Mfr. Part No.:
- 07314146 XM 141406 7035
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| External Length | 134.7 mm | |
| External Height | 60.1 mm | |
| External Width | 134.7 mm | |
| External Dimensions | 134.7 x 134.7 x 60.1mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | Euromas X | |
| IK Rating | IK07 | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
External Length 134.7 mm | ||
External Height 60.1 mm | ||
External Width 134.7 mm | ||
External Dimensions 134.7 x 134.7 x 60.1mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series Euromas X | ||
IK Rating IK07 | ||
RAL Code RAL 7035 | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
IEC 62262 and DIN EN 60529 standard supports
Related links
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 Clear Lid, 134.7 x 134.7 x 60.1mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 Light Grey Lid, 134.7 x 134.7 x 60.1mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 Light Grey Lid, 105 x 105 x 60.1mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 Clear Lid, 105 x 105 x 60.1mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 Light Grey Lid, 105 x 105 x 60.1mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 Light Grey Lid, 150 x 100 x 60mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 Light Grey Lid, 150 x 100 x 75mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 Light Grey Lid, 240 x 191.3 x 105.6mm
