Bopla Euromas X Series Light Grey ABS Enclosure, IP66, IP68, IK07, Light Grey Lid, 125 x 75 x 37.2mm
- RS Stock No.:
- 270-5713
- Mfr. Part No.:
- 07513084 XT 130804 7035
- Manufacturer:
- Bopla
Subtotal (1 unit)**
€18.20
(exc. VAT)
€22.39
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €18.20 |
**price indicative
- RS Stock No.:
- 270-5713
- Mfr. Part No.:
- 07513084 XT 130804 7035
- Manufacturer:
- Bopla
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bopla | |
Body Material | ABS | |
External Length | 125 mm | |
External Height | 37.2 mm | |
External Width | 75 mm | |
External Dimensions | 125 x 75 x 37.2mm | |
IP Rating | IP66, IP68 | |
Colour | Light Grey | |
Lid Colour | Light Grey | |
Flanged | No | |
Series | Euromas X | |
IK Rating | IK07 | |
RAL Code | RAL 7035 | |
Select all | ||
---|---|---|
Manufacturer Bopla | ||
Body Material ABS | ||
External Length 125 mm | ||
External Height 37.2 mm | ||
External Width 75 mm | ||
External Dimensions 125 x 75 x 37.2mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series Euromas X | ||
IK Rating IK07 | ||
RAL Code RAL 7035 | ||
Related links
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68...
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68...
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 Light Grey...
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 Light Grey...
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 Light Grey...
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 Light Grey...
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 Light Grey...
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 Light Grey...