Eaton Eaton xComfor Series Grey ABS, Plastic General Purpose Enclosure, IP65, IK08, Flanged, 110 x 231 x 166mm
- RS Stock No.:
- 272-0717
- Mfr. Part No.:
- 174221 IKA-1/4-ST
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 08-08-2024, delivery within 2 working days
Price Each
€34.50
(exc. VAT)
€42.44
(inc. VAT)
Units | Per unit |
---|---|
1 + | €34.50 |
- RS Stock No.:
- 272-0717
- Mfr. Part No.:
- 174221 IKA-1/4-ST
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Eaton xComfort IKA professional series distribution board that has 50 Hz frequency rating of contacts and it comes with plastic enclosure material. That can be mounted on Surface or DIN-rail.
Protection class II
RoHS conform compliances
RoHS conform compliances
Specifications
Attribute | Value |
---|---|
Body Material | ABS, Plastic |
External Length | 110 mm |
External Height | 231 mm |
External Width | 166 mm |
External Dimensions | 110 x 231 x 166mm |
IP Rating | IP65 |
Colour | Grey |
Flanged | Yes |
Series | Eaton xComfor |
IK Rating | IK08 |