Hammond 1415 Series Grey Steel Enclosure, Flanged, Grey Lid, 381 x 178 x 229mm
- RS Stock No.:
- 277-7409
- Mfr. Part No.:
- 1415J
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€90.78
(exc. VAT)
€111.66
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €90.78 |
**price indicative
- RS Stock No.:
- 277-7409
- Mfr. Part No.:
- 1415J
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hammond | |
Body Material | Steel | |
External Length | 381 mm | |
External Height | 229 mm | |
External Width | 178 mm | |
External Dimensions | 381 x 178 x 229mm | |
Colour | Grey | |
Lid Colour | Grey | |
Flanged | Yes | |
Series | 1415 | |
Select all | ||
---|---|---|
Manufacturer Hammond | ||
Body Material Steel | ||
External Length 381 mm | ||
External Height 229 mm | ||
External Width 178 mm | ||
External Dimensions 381 x 178 x 229mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Series 1415 | ||
Related links
- Hammond 1415 Series Grey Steel Enclosure Grey Lid, 254 x 178 x 203mm
- Hammond 1415 Series Grey Steel Enclosure Grey Lid, 305 x 203 x 279mm
- Hammond 1415 Series Grey Steel Enclosure Grey Lid, 229 x 127 x 152mm
- Hammond 1415 Series Grey Steel Enclosure Grey Lid, 102 x 51 x 102mm
- Hammond 1415 Series Grey Steel Enclosure Grey Lid, 152 x 152 x 152mm
- Hammond 1415 Series Grey Steel Enclosure Grey Lid, 305 x 152 x 178mm
- Hammond 1415 Series Grey Steel Enclosure Grey Lid, 152 x 102 x 127mm
- Hammond 1415 Series Grey Steel Enclosure Grey Lid, 102 x 76 x 127mm