Hammond 1456 Series Blue Aluminium Enclosure, Beige Lid, 140 x 102 x 76mm
- RS Stock No.:
- 277-7463
- Mfr. Part No.:
- 1456CE3WHBU
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€25.51
(exc. VAT)
€31.38
(inc. VAT)
Temporarily out of stock - back order for despatch 07-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €25.51 |
**price indicative
- RS Stock No.:
- 277-7463
- Mfr. Part No.:
- 1456CE3WHBU
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hammond | |
Body Material | Aluminium | |
External Length | 140 mm | |
External Height | 76 mm | |
External Width | 102 mm | |
External Dimensions | 140 x 102 x 76mm | |
Colour | Blue | |
Lid Colour | Beige | |
Flanged | No | |
Series | 1456 | |
Select all | ||
---|---|---|
Manufacturer Hammond | ||
Body Material Aluminium | ||
External Length 140 mm | ||
External Height 76 mm | ||
External Width 102 mm | ||
External Dimensions 140 x 102 x 76mm | ||
Colour Blue | ||
Lid Colour Beige | ||
Flanged No | ||
Series 1456 | ||
Related links
- Hammond 1456 Series Blue Aluminium Enclosure 140 x 165 x 76mm
- Hammond 1456 Series Blue Aluminium Enclosure 140 x 254 x 76mm
- Hammond 1456 Series Blue Aluminium Enclosure 140 x 102 x 51mm
- Hammond 1456 Series Blue Aluminium Enclosure 140 x 165 x 51mm
- Hammond 1456 Series Blue Aluminium Enclosure 140 x 254 x 76mm
- Hammond 1456 Series Black Aluminium Enclosure 140 x 102 x 51mm
- Hammond 1456 Series Black Aluminium Enclosure Black Lid, 140 x 102 x 51mm
- Hammond 1456 Series Blue Aluminium Enclosure 183 x 165 x 102mm