Hammond 1456 Series Black Aluminium Aluminium Case, IP31, Flanged, Black Lid, 254 x 152 x 102mm
- RS Stock No.:
- 277-7492
- Mfr. Part No.:
- 1456NEK4BKBK
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€35.89
(exc. VAT)
€44.14
(inc. VAT)
Temporarily out of stock - back order for despatch 15-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €35.89 |
**price indicative
- RS Stock No.:
- 277-7492
- Mfr. Part No.:
- 1456NEK4BKBK
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hammond | |
Body Material | Aluminium | |
External Length | 254 mm | |
External Height | 152 mm | |
External Width | 102 mm | |
External Dimensions | 254 x 152 x 102mm | |
IP Rating | IP31 | |
Colour | Black | |
Lid Colour | Black | |
Flanged | Yes | |
Series | 1456 | |
Select all | ||
---|---|---|
Manufacturer Hammond | ||
Body Material Aluminium | ||
External Length 254 mm | ||
External Height 152 mm | ||
External Width 102 mm | ||
External Dimensions 254 x 152 x 102mm | ||
IP Rating IP31 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Series 1456 | ||
Related links
- Hammond 1456 Series Blue Aluminium Aluminium Case Black Lid, 254 x...
- Hammond 1456 Series Black Aluminium Aluminium Case Flanged 259 x...
- Hammond 1456 Series Black Aluminium Aluminium Case Flanged 259 x...
- Hammond 1456 Series Black Aluminium Aluminium Case Flanged 259 x...
- Hammond 1456 Series Black Aluminium Aluminium Case Flanged 183 x...
- Hammond 1456 Series Blue Aluminium Aluminium Case Flanged 259 x 508 x 102mm
- Hammond 1456 Series Blue Aluminium Aluminium Case Flanged 259 x 432 x 102mm
- Hammond 1456 Series Black Aluminium Aluminium Case Flanged 287 x 254 x 76mm