Hammond 1556 Series Black ABS, Plastic General Purpose Enclosure, IP54, Flanged, Black Lid, 200 x 200 x 70mm
- RS Stock No.:
- 277-7591
- Distrelec Article No.:
- 303-80-661
- Mfr. Part No.:
- 1556HABK
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€21.52
(exc. VAT)
€26.47
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €21.52 |
**price indicative
- RS Stock No.:
- 277-7591
- Distrelec Article No.:
- 303-80-661
- Mfr. Part No.:
- 1556HABK
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hammond | |
Body Material | ABS, Plastic | |
External Length | 200 mm | |
External Height | 70 mm | |
External Width | 200 mm | |
External Dimensions | 200 x 200 x 70mm | |
IP Rating | IP54 | |
Colour | Black | |
Lid Colour | Black | |
Flanged | Yes | |
Series | 1556 | |
Select all | ||
---|---|---|
Manufacturer Hammond | ||
Body Material ABS, Plastic | ||
External Length 200 mm | ||
External Height 70 mm | ||
External Width 200 mm | ||
External Dimensions 200 x 200 x 70mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Series 1556 | ||
Related links
- Hammond 1556 Series Black ABS IP54 Black Lid, 200 x 200 x 45mm
- Hammond 1556 Series Light Grey ABS IP54 Grey Lid, 200 x 200 x 70mm
- Hammond 1556 Series White ABS IP54 White Lid, 200 x 200 x 70mm
- Hammond 1556 Series Black ABS IP54 Black Lid, 120 x 160 x 70mm
- Hammond 1556 Series Black ABS IP54 Black Lid, 120 x 120 x 70mm
- Hammond 1556 Series Black ABS IP54 Black Lid, 160 x 160 x 70mm
- Hammond 1556 Series Black ABS IP54 Black Lid, 160 x 200 x 45mm
- Hammond 1556 Series Black ABS IP54 Black Lid, 160 x 200 x 70mm