- RS Stock No.:
- 287-5206
- Mfr. Part No.:
- 1058880000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 02-10-2024, delivery within 2 working days
Price Each
€361.36
(exc. VAT)
€444.47
(inc. VAT)
Units | Per unit |
---|---|
1 + | €361.36 |
- RS Stock No.:
- 287-5206
- Mfr. Part No.:
- 1058880000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Weidmuller Klippon STB enclosure series is ideal for energy, process, and transportation industries, backed by international standards like EN62208 and ATEX, making it a perfect complement to our existing Klippon enclosure portfolio.
Flexible options for fastening the internal mounting rail
IP66 protection
Secure, permanent function of the seal is ensured by seal compression protection
IP66 protection
Secure, permanent function of the seal is ensured by seal compression protection
Specifications
Attribute | Value |
---|---|
Body Material | 316 Stainless Steel |
External Length | 380 mm |
External Height | 160 mm |
External Width | 120 mm |
External Dimensions | 380 x 160 x 120mm |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Flanged | No |
Series | Klippon STB |