Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure, IP66, IP67, Flanged, Grey Lid, 762 x 508 x 200mm
- RS Stock No.:
- 287-5300
- Mfr. Part No.:
- 1195480000
- Manufacturer:
- Weidmüller
Stock check temporarily unavailable - call for stock availability
Price Each
€1,332.58
(exc. VAT)
€1,639.07
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,332.58 |
- RS Stock No.:
- 287-5300
- Mfr. Part No.:
- 1195480000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Weidmuller Klippon TB enclosure range metal housing offers superior performance in challenging environments and meets stricter requirements in potentially explosive atmospheres, particularly in process or power generation industries. It enhances the a
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting feet
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting feet
Specifications
Attribute | Value |
---|---|
Body Material | 316 Stainless Steel |
External Length | 508 mm |
External Height | 762 mm |
External Width | 200 mm |
External Dimensions | 762 x 508 x 200mm |
IP Rating | IP66, IP67 |
Colour | Grey |
Lid Colour | Grey |
Flanged | Yes |
Series | Klippon TB MH |