Weidmüller MPC Series Grey Polycarbonate Enclosure, IP66, IP67, IK08, Transparent Lid, 125 x 125 x 75mm
- RS Stock No.:
- 287-5392
- Mfr. Part No.:
- 9535220000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 30-09-2024, delivery within 2 working days
Price Each
€18.97
(exc. VAT)
€23.33
(inc. VAT)
Units | Per unit |
---|---|
1 + | €18.97 |
- RS Stock No.:
- 287-5392
- Mfr. Part No.:
- 9535220000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- EE
Product Details
The Weidmuller small and medium-sized polycarbonate enclosures of the MPC series are ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. The enclosures are used in situations with extreme mechanical and chemical co
Grey or transparent cover
Cover with lead-seal holes
Mounting holes outside the seal area
Receptacle threads for rail mounting, mounting plates and circuit board
Cover with lead-seal holes
Mounting holes outside the seal area
Receptacle threads for rail mounting, mounting plates and circuit board
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 125 mm |
External Height | 75 mm |
External Width | 125 mm |
External Dimensions | 125 x 125 x 75mm |
IP Rating | IP66, IP67 |
Colour | Grey |
Lid Colour | Transparent |
Flanged | No |
Series | MPC |
IK Rating | IK08 |