Weidmüller Klippon K Series Silver Grey Aluminium General Purpose Enclosure, IP66, IP67, IP68, Silver Grey Lid, 106 x
- RS Stock No.:
- 287-6724
- Mfr. Part No.:
- 9529200000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 08-08-2024, delivery within 2 working days
Price Each
€52.90
(exc. VAT)
€65.07
(inc. VAT)
Units | Per unit |
---|---|
1 + | €52.90 |
- RS Stock No.:
- 287-6724
- Mfr. Part No.:
- 9529200000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The metal enclosure klippon is designed to provide high temperature resistance, excellent IP protection, and good impact resistance. Suitable for a wide range of applications, this enclosure offers standardised distributor enclosures with threaded holes and a variety of terminal configurations. With a high IP protection classes of IP66, IP67, and IP68 according to DIN EN 60529, this enclosure is approved for use in hazardous areas.
Aluminum construction ensures durability and resistance to salt water
Powder-coated finish in RAL 7001 for added protection
High temperature resistance suitable for a wide range of applications
Standardised closure system with Torx slotted screw head for easy installation
High impact resistance up to 7 (10) Joules for added safety
Approved for use in hazardous areas and various certifications for reliability
Powder-coated finish in RAL 7001 for added protection
High temperature resistance suitable for a wide range of applications
Standardised closure system with Torx slotted screw head for easy installation
High impact resistance up to 7 (10) Joules for added safety
Approved for use in hazardous areas and various certifications for reliability
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 106 mm |
External Height | 81 mm |
External Width | 104 mm |
External Dimensions | 106 x 81 x 104mm |
IP Rating | IP66, IP67, IP68 |
Colour | Silver Grey |
Lid Colour | Silver Grey |
Flanged | No |
Series | Klippon K |