Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures
General Purpose Enclosures
Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure, IP65, IK07, IK08, Grey Lid, 289 x 239 x 107mm
RS Stock No.:
288-1071
Mfr. Part No.:
TPC 292411 enclosure
Manufacturer:
Fibox
View this category
Discontinued product
RS Stock No.:
288-1071
Mfr. Part No.:
TPC 292411 enclosure
Manufacturer:
Fibox
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - TPC 292411 enclosure
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FI
The Fibox PC opaque cover plain sides enclosure.
Halogen free
Flammability rating UL 94 V0
Attribute
Value
Body Material
Polycarbonate
External Length
289 mm
External Height
239 mm
External Width
107 mm
External Dimensions
289 x 239 x 107mm
IP Rating
IP65
Colour
Light Grey
Lid Colour
Grey
Series
TPC
IK Rating
IK07, IK08