- RS Stock No.:
- 343-9934
- Mfr. Part No.:
- 11130PSLA
- Manufacturer:
- Hammond
15 In stock for delivery within 2 working days
Added
Price Each
€17.69
(exc. VAT)
€21.76
(inc. VAT)
Units | Per unit |
1 - 4 | €17.69 |
5 - 9 | €16.79 |
10 - 24 | €15.92 |
25 - 49 | €15.03 |
50 + | €14.15 |
- RS Stock No.:
- 343-9934
- Mfr. Part No.:
- 11130PSLA
- Manufacturer:
- Hammond
Legislation and Compliance
Product Details
Hammond Enclosure, 125 (L) x 125 (W) x 79mm (H), Die-Cast Aluminium, Natural Colour - Eddystone Series - 11130PSLA
Need to shield your delicate electronics from the elements? Pick this enclosure from Hammond to put them under cover. It's an impact-resistant unit that safeguards your equipment against the everyday bumps and bruises of industrial, commercial and domestic settings. The rugged die-cast aluminium construction stands up to corrosion in challenging environments. Thanks to its lap joint design, the box wards off contaminants and friction to keep your components working at their best.
Features & Benefits
IP54 rating indicates resistance to water sprays for safe wash downs
Compact size of 125 (L) x 125 (W) x 79mm (H) for installation in small spaces
EMC properties shield electronics from electromagnetic interference
Compact size of 125 (L) x 125 (W) x 79mm (H) for installation in small spaces
EMC properties shield electronics from electromagnetic interference
Applications
Telecommunications equipment
IT hardware
Industrial control panels
Automotive industry
Construction industry
IT hardware
Industrial control panels
Automotive industry
Construction industry
Is it easy to slot PCBs in this enclosure?
Yes, this unit is made with low side wall draft angles of 2° or less for the convenient mounting of PCBs.
Does it come with screws to fasten the lid?
Yes, the screws are included, so you won't have to rummage around for the right size.
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 125 mm |
External Height | 79 mm |
External Width | 125 mm |
External Dimensions | 125 x 125 x 79mm |
IP Rating | IP54 |
Range | Eddystone |
Colour | Natural |
Lid Colour | Natural |
Flanged | No |
Shielded | Yes |
Series | Eddystone |
Number Of Knockouts | 0 |
Weight | 440g |
Transparent Door | No |
RAL Code | RAL 9006 |
Explosion Proof | No |
- RS Stock No.:
- 343-9934
- Mfr. Part No.:
- 11130PSLA
- Manufacturer:
- Hammond