Fibox Grey Polycarbonate Enclosure, IP66, IP67, 180 x 180 x 60mm
- RS Stock No.:
- 498-5292
- Distrelec Article No.:
- 150-63-912
- Mfr. Part No.:
- PCM 175/60 G ENCLOSURE
- Manufacturer:
- Fibox
Price Each**
€39.80
(exc. VAT)
€48.95
(inc. VAT)
201 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €39.80 |
**price indicative
- RS Stock No.:
- 498-5292
- Distrelec Article No.:
- 150-63-912
- Mfr. Part No.:
- PCM 175/60 G ENCLOSURE
- Manufacturer:
- Fibox
Related links
- Fibox Grey Polycarbonate Enclosure IP67, 180 x 130 x 60mm
- Fibox Grey Polycarbonate Enclosure IP67, 130 x 80 x 60mm
- Fibox Grey Polycarbonate Enclosure IP67, 130 x 130 x 60mm
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 100 x 100 x 60mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 180 x 180 x 60mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 180 x 180 x 60mm
- Fibox Grey ABS Enclosure IP67, 180 x 180 x 60mm
- Fibox Grey Polycarbonate Enclosure IP67 180 x 180 x 75mm