Login / Register to access your benefits
Recently searched

    RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 114.5 x 63.6 x 30.3mm

    Subtotal (1 unit)**

    €15.40

    (exc. VAT)

    €18.94

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€15.40

    **price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    517-3866
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Body Material

    Die Cast Aluminium

    External Length

    114.5 mm

    External Height

    30.3 mm

    External Width

    63.6 mm

    External Dimensions

    114.5 x 63.6 x 30.3mm

    Colour

    Grey

    Lid Colour

    Grey

    Flanged

    No

    Shielded

    Yes

    Related links