Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 151.02 x 95 x 39mm
- RS Stock No.:
- 756-8724
- Mfr. Part No.:
- 1590TRPC
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€14.52
(exc. VAT)
€17.86
(inc. VAT)
21 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €14.52 |
**price indicative
- RS Stock No.:
- 756-8724
- Mfr. Part No.:
- 1590TRPC
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hammond | |
Body Material | Die Cast Aluminium | |
External Length | 151 mm | |
External Height | 39 mm | |
External Width | 95 mm | |
External Dimensions | 151.02 x 95 x 39mm | |
Range | 1590 | |
IP Rating | IP54 | |
Colour | Natural | |
Lid Colour | Natural | |
Flanged | No | |
Shielded | Yes | |
Series | 1590 | |
Number Of Knockouts | 0 | |
Weight | 233g | |
Transparent Door | No | |
Explosion Proof | No | |
Select all | ||
---|---|---|
Manufacturer Hammond | ||
Body Material Die Cast Aluminium | ||
External Length 151 mm | ||
External Height 39 mm | ||
External Width 95 mm | ||
External Dimensions 151.02 x 95 x 39mm | ||
Range 1590 | ||
IP Rating IP54 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged No | ||
Shielded Yes | ||
Series 1590 | ||
Number Of Knockouts 0 | ||
Weight 233g | ||
Transparent Door No | ||
Explosion Proof No | ||
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure...
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...